


BUK7M6R3-40EX | |
|---|---|
DigiKey Part Number | 1727-7315-2-ND - Tape & Reel (TR) 1727-7315-1-ND - Cut Tape (CT) 1727-7315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M6R3-40EX |
Description | MOSFET N-CH 40V 70A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 79W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M6R3-40EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1912 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82400 € | 8,24 € |
| 100 | 0,54840 € | 54,84 € |
| 500 | 0,43020 € | 215,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,37277 € | 559,15 € |
| 3 000 | 0,34384 € | 1 031,52 € |
| 4 500 | 0,32911 € | 1 481,00 € |
| 7 500 | 0,31256 € | 2 344,20 € |
| 10 500 | 0,30772 € | 3 231,06 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,59900 € |

