
NHUMD12X | |
|---|---|
DigiKey Part Number | 1727-NHUMD12XTR-ND - Tape & Reel (TR) 1727-NHUMD12XCT-ND - Cut Tape (CT) 1727-NHUMD12XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMD12X |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 80V 100mA 170MHz, 150MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMD12X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz, 150MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09510 € | 9,51 € |
| 500 | 0,07008 € | 35,04 € |
| 1 000 | 0,06199 € | 61,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05166 € | 154,98 € |
| 6 000 | 0,04645 € | 278,70 € |
| 9 000 | 0,04379 € | 394,11 € |
| 15 000 | 0,04080 € | 612,00 € |
| 21 000 | 0,03903 € | 819,63 € |
| 30 000 | 0,03730 € | 1 119,00 € |
| 75 000 | 0,03352 € | 2 514,00 € |
| 150 000 | 0,03118 € | 4 677,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30750 € |


