BUK9875-100A/CUX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 1 464
Unit Price: 0,92000 €
Datasheet
N-Channel 100 V 7A (Tc) 8W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9875-100A/CUX

DigiKey Part Number
1727-2228-2-ND - Tape & Reel (TR)
1727-2228-1-ND - Cut Tape (CT)
1727-2228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9875-100A/CUX
Description
MOSFET N-CH 100V 7A SOT223
Customer Reference
Detailed Description
N-Channel 100 V 7A (Tc) 8W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BUK9875-100A/CUX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
72mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1690 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,59400 €5,94 €
1000,38930 €38,93 €
5000,30132 €150,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,27295 €272,95 €
2 0000,24908 €498,16 €
3 0000,23691 €710,73 €
5 0000,22961 €1 148,05 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,16850 €