


BUK9M11-40EX | |
|---|---|
DigiKey Part Number | 1727-2568-2-ND - Tape & Reel (TR) 1727-2568-1-ND - Cut Tape (CT) 1727-2568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M11-40EX |
Description | MOSFET N-CH 40V 53A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 53A (Tc) 62W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M11-40EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1721 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,38040 € | 38,04 € |
| 500 | 0,29406 € | 147,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,25210 € | 378,15 € |
| 3 000 | 0,23095 € | 692,85 € |
| 4 500 | 0,22018 € | 990,81 € |
| 7 500 | 0,20807 € | 1 560,53 € |
| 10 500 | 0,20090 € | 2 109,45 € |
| 15 000 | 0,19393 € | 2 908,95 € |
| 37 500 | 0,19201 € | 7 200,37 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,14390 € |

