Similar
Similar



BUK9M17-30EX | |
|---|---|
DigiKey Part Number | 1727-2573-2-ND - Tape & Reel (TR) 1727-2573-1-ND - Cut Tape (CT) 1727-2573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M17-30EX |
Description | MOSFET N-CH 30V 37A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 37A (Tc) 44W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M17-30EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 725 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,33230 € | 33,23 € |
| 500 | 0,25556 € | 127,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,21823 € | 327,35 € |
| 3 000 | 0,19942 € | 598,26 € |
| 4 500 | 0,18983 € | 854,24 € |
| 7 500 | 0,17905 € | 1 342,88 € |
| 10 500 | 0,17267 € | 1 813,03 € |
| 15 000 | 0,16647 € | 2 497,05 € |
| 37 500 | 0,16104 € | 6 039,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,00860 € |


