


BUK9M24-40EX | |
|---|---|
DigiKey Part Number | 1727-2576-2-ND - Tape & Reel (TR) 1727-2576-1-ND - Cut Tape (CT) 1727-2576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M24-40EX |
Description | MOSFET N-CH 40V 30A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 44W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M24-40EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 798 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43100 € | 4,31 € |
| 100 | 0,27870 € | 27,87 € |
| 500 | 0,21292 € | 106,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,18089 € | 271,33 € |
| 3 000 | 0,16475 € | 494,25 € |
| 4 500 | 0,15652 € | 704,34 € |
| 7 500 | 0,14728 € | 1 104,60 € |
| 10 500 | 0,14180 € | 1 488,90 € |
| 15 000 | 0,13648 € | 2 047,20 € |
| 37 500 | 0,12791 € | 4 796,62 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86100 € |

