BUK9M52-40EX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 640
Unit Price: 1,34000 €
Datasheet
N-Channel 40 V 17.6A (Tj) 31W Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 17.6A (Tj) 31W Surface Mount LFPAK33
8-LFPAK33

BUK9M52-40EX

DigiKey Part Number
1727-7317-2-ND - Tape & Reel (TR)
1727-7317-1-ND - Cut Tape (CT)
1727-7317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9M52-40EX
Description
MOSFET N-CH 40V 17.6A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 17.6A (Tj) 31W Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
407 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
31W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41000 €4,10 €
1000,26390 €26,39 €
5000,20124 €100,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,17071 €256,06 €
3 0000,15532 €465,96 €
4 5000,14748 €663,66 €
7 5000,13866 €1 039,95 €
10 5000,13343 €1 401,01 €
15 0000,12836 €1 925,40 €
37 5000,11909 €4 465,88 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,81180 €