BZT52-C13J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 2 990
Unit Price: 0,16000 €
Datasheet
Zener Diode 13.25 V 350 mW ±6.4% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C13J

DigiKey Part Number
1727-8127-2-ND - Tape & Reel (TR)
1727-8127-1-ND - Cut Tape (CT)
1727-8127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C13J
Description
DIODE ZENER 13.25V 350MW SOD123
Customer Reference
Detailed Description
Zener Diode 13.25 V 350 mW ±6.4% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6.4%
Power - Max
350 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 113 038 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

113 038In Stock
Ships from Rochester Electronics, LLC