Direct

BZX84J-C13-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84J-C13-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84J-C13-QX |
Description | BZX84J-C13-Q/SOD323F/SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 13.25 V 550 mW ±6.42% Surface Mount SOD-323F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.42% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04055 € | 121,65 € |
| 6 000 | 0,03631 € | 217,86 € |
| 9 000 | 0,03415 € | 307,35 € |
| 15 000 | 0,03171 € | 475,65 € |
| 21 000 | 0,03027 € | 635,67 € |
| 30 000 | 0,02887 € | 866,10 € |
| 75 000 | 0,02579 € | 1 934,25 € |
| 150 000 | 0,02388 € | 3 582,00 € |
| 300 000 | 0,02228 € | 6 684,00 € |
| Unit Price without VAT: | 0,04055 € |
|---|---|
| Unit Price with VAT: | 0,04988 € |


