


BZX84W-B13X | |
|---|---|
DigiKey Part Number | BZX84W-B13X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B13X |
Description | DIODE ZENER 13V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03061 € | 91,83 € |
| 6 000 | 0,02729 € | 163,74 € |
| 9 000 | 0,02559 € | 230,31 € |
| 15 000 | 0,02368 € | 355,20 € |
| 21 000 | 0,02254 € | 473,34 € |
| 30 000 | 0,02144 € | 643,20 € |
| 75 000 | 0,01902 € | 1 426,50 € |
| 150 000 | 0,01752 € | 2 628,00 € |
| 300 000 | 0,01627 € | 4 881,00 € |
| Unit Price without VAT: | 0,03061 € |
|---|---|
| Unit Price with VAT: | 0,03765 € |

