


BZX84W-B20F | |
|---|---|
DigiKey Part Number | 1727-8256-2-ND - Tape & Reel (TR) 1727-8256-1-ND - Cut Tape (CT) 1727-8256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B20F |
Description | DIODE ZENER 20V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04666 € | 23,33 € |
| 1 000 | 0,04103 € | 41,03 € |
| 2 000 | 0,03628 € | 72,56 € |
| 5 000 | 0,03111 € | 155,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02517 € | 251,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20910 € |

