MFR Recommended
Similar

BZX884S-C13YL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C13YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C13YL |
Description | DIODE ZENER 13.25V 365MW DFN1006 |
Customer Reference | |
Detailed Description | Zener Diode 13.25 V 365 mW ±6.42% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.42% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |



