Similar
Parametric Equivalent
Parametric Equivalent

CBT3257ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-7082-2-ND - Tape & Reel (TR) 1727-7082-1-ND - Cut Tape (CT) 1727-7082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBT3257ABQ,115 |
Description | IC MUX/DEMUX 4 X 2:1 16-DHVQFN |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,20880 € | 5,22 € |
| 100 | 0,18040 € | 18,04 € |
| 250 | 0,16692 € | 41,73 € |
| 500 | 0,15878 € | 79,39 € |
| 1 000 | 0,15209 € | 152,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14381 € | 431,43 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |




