MFR Recommended
Similar

CBT3384D,118 | |
|---|---|
DigiKey Part Number | CBT3384D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBT3384D,118 |
Description | IC BUS SWITCH 5 X 1:1 24-SO |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |



