CBT3384DK,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 136
Unit Price: 0,83000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,36782 €
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 0,33765 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 27 526
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 183
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 776
Unit Price: 0,67000 €
Datasheet
Bus Switch 5 x 1:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3384DK,118

DigiKey Part Number
568-9055-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3384DK,118
Description
IC BUS SWITCH 5 X 1:1 24-SSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes