Bus Switch 1 x 1:1 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD3306GT,115

DigiKey Part Number
1727-CBTD3306GT,115TR-ND - Tape & Reel (TR)
1727-CBTD3306GT,115CT-ND - Cut Tape (CT)
1727-CBTD3306GT,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBTD3306GT,115
Description
IC BUS SWTCH 1X1:1 8XSON/SOT8331
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19400 €1,94 €
250,17240 €4,31 €
1000,14860 €14,86 €
2500,13720 €34,30 €
5000,13032 €65,16 €
1 0000,12465 €124,65 €
2 5000,12324 €308,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,11171 €558,55 €
10 0000,10881 €1 088,10 €
15 0000,10736 €1 610,40 €
25 0000,10575 €2 643,75 €
35 0000,10481 €3 668,35 €
50 0000,10390 €5 195,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34440 €