
GS1MJ | |
|---|---|
DigiKey Part Number | 1727-GS1MJTR-ND - Tape & Reel (TR) 1727-GS1MJCT-ND - Cut Tape (CT) 1727-GS1MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1MJ |
Description | GS1M/SOD1001/SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05040 € | 5,04 € |
| 500 | 0,03654 € | 18,27 € |
| 1 000 | 0,03203 € | 32,03 € |
| 2 000 | 0,02822 € | 56,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02408 € | 120,40 € |
| 10 000 | 0,02151 € | 215,10 € |
| 15 000 | 0,02020 € | 303,00 € |
| 25 000 | 0,01872 € | 468,00 € |
| 35 000 | 0,01785 € | 624,75 € |
| 50 000 | 0,01700 € | 850,00 € |
| 125 000 | 0,01513 € | 1 891,25 € |
| 250 000 | 0,01398 € | 3 495,00 € |
| 500 000 | 0,01301 € | 6 505,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17220 € |

