
HPZR-C63-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C63-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C63-QXCT-ND - Cut Tape (CT) 1727-HPZR-C63-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C63-QX |
Description | DIODE ZENER 63V 682MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 63 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 72.08 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 54 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18610 € | 18,61 € |
| 500 | 0,14016 € | 70,08 € |
| 1 000 | 0,12531 € | 125,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10593 € | 317,79 € |
| 6 000 | 0,09644 € | 578,64 € |
| 9 000 | 0,09160 € | 824,40 € |
| 15 000 | 0,08617 € | 1 292,55 € |
| 21 000 | 0,08295 € | 1 741,95 € |
| 30 000 | 0,07982 € | 2 394,60 € |
| 75 000 | 0,07455 € | 5 591,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,57810 € |

