



NSF080120L4A0Q | |
|---|---|
DigiKey Part Number | 1727-NSF080120L4A0Q-ND |
Manufacturer | |
Manufacturer Product Number | NSF080120L4A0Q |
Description | SICFET N-CH 1200V 35A TO247-4 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 35A (Tc) 183W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 2.9V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 15 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1335 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 183W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 10 | 9,85200 € | 98,52 € |
| 450 | 7,41051 € | 3 334,73 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 17,13390 € |

