PBHV9050Z,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 019
Unit Price: 0,97000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 258
Unit Price: 0,71000 €
Datasheet
Bipolar (BJT) Transistor PNP 500 V 250 mA 50MHz 700 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9050Z,115

DigiKey Part Number
1727-4622-2-ND - Tape & Reel (TR)
1727-4622-1-ND - Cut Tape (CT)
1727-4622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9050Z,115
Description
TRANS PNP 500V 0.25A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 250 mA 50MHz 700 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBHV9050Z,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
250 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 20mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 50mA, 10V
Power - Max
700 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types