Parametric Equivalent

PBSS5250PASX | |
|---|---|
DigiKey Part Number | 1727-PBSS5250PASXTR-ND - Tape & Reel (TR) 1727-PBSS5250PASXCT-ND - Cut Tape (CT) 1727-PBSS5250PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5250PASX |
Description | PBSS5250PAS/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 500 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 380mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33400 € | 3,34 € |
| 100 | 0,21380 € | 21,38 € |
| 500 | 0,16178 € | 80,89 € |
| 1 000 | 0,14499 € | 144,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12363 € | 370,89 € |
| 6 000 | 0,11286 € | 677,16 € |
| 9 000 | 0,10738 € | 966,42 € |
| 15 000 | 0,10121 € | 1 518,15 € |
| 21 000 | 0,09756 € | 2 048,76 € |
| 30 000 | 0,09401 € | 2 820,30 € |
| 75 000 | 0,09015 € | 6 761,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66420 € |


