
PESD5V0C2BDFZ | |
|---|---|
DigiKey Part Number | 1727-PESD5V0C2BDFZTR-ND - Tape & Reel (TR) 1727-PESD5V0C2BDFZCT-ND - Cut Tape (CT) 1727-PESD5V0C2BDFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0C2BDFZ |
Description | TVS DIODE 5VWM 6.5VC DFN06033 |
Customer Reference | |
Detailed Description | 6.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 9.6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 6.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.21pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10170 € | 10,17 € |
| 500 | 0,07512 € | 37,56 € |
| 1 000 | 0,06650 € | 66,50 € |
| 2 000 | 0,05923 € | 118,46 € |
| 5 000 | 0,05135 € | 256,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33210 € |



