



BUK7J2R4-80MX | |
|---|---|
DigiKey Part Number | 1727-BUK7J2R4-80MXTR-ND - Tape & Reel (TR) 1727-BUK7J2R4-80MXCT-ND - Cut Tape (CT) 1727-BUK7J2R4-80MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7J2R4-80MX |
Description | BUK7J2R4-80M/SOT1023/LFPAK56E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 231A (Ta) 294W (Ta) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 127 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6700 pF @ 64 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,89400 € | 18,94 € |
| 100 | 1,31840 € | 131,84 € |
| 500 | 1,13408 € | 567,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,95285 € | 1 429,27 € |
| 3 000 | 0,92654 € | 2 779,62 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,57930 € |

