
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital Output | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 32 - Digital | |
Input Range | 36V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 292,31000 € | 1 292,31 € |
| Unit Price without VAT: | 1 292,31000 € |
|---|---|
| Unit Price with VAT: | 1 589,54130 € |

