
NMC0805X5R226M25TRPLPF | |
|---|---|
DigiKey Part Number | 4988-NMC0805X5R226M25TRPLPFTR-ND - Tape & Reel (TR) 4988-NMC0805X5R226M25TRPLPFCT-ND - Cut Tape (CT) 4988-NMC0805X5R226M25TRPLPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0805X5R226M25TRPLPF |
Description | CAP SMT080522F25VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38200 € | 3,82 € |
| 50 | 0,28340 € | 14,17 € |
| 100 | 0,25240 € | 25,24 € |
| 500 | 0,19984 € | 99,92 € |
| 1 000 | 0,18341 € | 183,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17342 € | 346,84 € |
| 4 000 | 0,16427 € | 657,08 € |
| 6 000 | 0,15968 € | 958,08 € |
| 10 000 | 0,15460 € | 1 546,00 € |
| 14 000 | 0,15163 € | 2 122,82 € |
| 20 000 | 0,14878 € | 2 975,60 € |
| 24 000 | 0,14742 € | 3 538,08 € |
| 48 000 | 0,14286 € | 6 857,28 € |
| 50 000 | 0,14262 € | 7 131,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,77490 € |

