
PCA1J121MCL1GS | |
|---|---|
DigiKey Part Number | PCA1J121MCL1GTR-ND - Tape & Reel (TR) 493-PCA1J121MCL1GSCT-ND - Cut Tape (CT) 493-PCA1J121MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA1J121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,51400 € | 25,14 € |
| 50 | 2,04980 € | 102,49 € |
| 100 | 1,87440 € | 187,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,70438 € | 681,75 € |
| 800 | 1,55343 € | 1 242,74 € |
| 1 200 | 1,50912 € | 1 810,94 € |
| 2 000 | 1,45975 € | 2 919,50 € |
| 2 800 | 1,43074 € | 4 006,07 € |
| 4 000 | 1,42525 € | 5 701,00 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,52640 € |

