



UBY1V302MHL | |
|---|---|
DigiKey Part Number | UBY1V302MHL-ND |
Manufacturer | |
Manufacturer Product Number | UBY1V302MHL |
Description | CAP ALUM 3000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 26mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1V302MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.195 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.26 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,06400 € | 20,64 € |
| 50 | 1,65140 € | 82,57 € |
| 100 | 1,52150 € | 152,15 € |
| 500 | 1,29796 € | 648,98 € |
| 1 000 | 1,22767 € | 1 227,67 € |
| 2 500 | 1,15271 € | 2 881,77 € |
| 5 000 | 1,12102 € | 5 605,10 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,76380 € |

