



UBY1V302MHL1TN | |
|---|---|
DigiKey Part Number | 493-14660-1-ND - Cut Tape (CT) 493-14660-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1V302MHL1TN |
Description | CAP ALUM 3000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 26mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1V302MHL1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.195 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.26 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,14300 € | 21,43 € |
| 50 | 1,71440 € | 85,72 € |
| 100 | 1,57940 € | 157,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43528 € | 358,82 € |
| 500 | 1,34740 € | 673,70 € |
| 750 | 1,30308 € | 977,31 € |
| 1 250 | 1,25369 € | 1 567,11 € |
| 1 750 | 1,22467 € | 2 143,17 € |
| 2 500 | 1,19663 € | 2 991,58 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,91140 € |

