6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULV2G6R8MNL1GS

DigiKey Part Number
493-6743-2-ND - Tape & Reel (TR)
493-6743-1-ND - Cut Tape (CT)
493-6743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULV2G6R8MNL1GS
Description
CAP ALUM 6.8UF 20% 400V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULV2G6R8MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,87700 €8,77 €
500,67720 €33,86 €
1000,61410 €61,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50534 €252,67 €
1 0000,47109 €471,09 €
1 5000,45382 €680,73 €
2 5000,43456 €1 086,40 €
3 5000,42324 €1 481,34 €
5 0000,41231 €2 061,55 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,66050 €