3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2V3R3MPD1TA

DigiKey Part Number
493-UVY2V3R3MPD1TACT-ND - Cut Tape (CT)
UVY2V3R3MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2V3R3MPD1TA
Description
CAP ALUM 3.3UF 20% 350V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2V3R3MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31600 €3,16 €
500,23500 €11,75 €
1000,20940 €20,94 €
5000,16506 €82,53 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,15109 €151,09 €
2 0000,13947 €278,94 €
3 0000,13359 €400,77 €
5 0000,12705 €635,25 €
7 0000,12320 €862,40 €
10 0000,11949 €1 194,90 €
12 0000,11772 €1 412,64 €
24 0000,11174 €2 681,76 €
25 0000,11142 €2 785,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,62730 €