


XPOW-8AX-CCVCV-U | |
|---|---|
DigiKey Part Number | 4247-XPOW-8AX-CCVCV-U-ND |
Manufacturer | |
Manufacturer Product Number | XPOW-8AX-CCVCV-U |
Description | SMU 8CH 0-36V 0-300mA CC CV |
Customer Reference | |
Detailed Description | 0 ~ 32VDC Output Bench (DC to DC) Power Supply No Display 0 ~ 300mA Output Features Unipolar (+ and –) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), USB Interface, Unipolar, Premium Option (16-bit Range Control) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nicslab | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (DC to DC) | |
Voltage - Supply | 18 ~ 36V | |
Number of Outputs | 8 | |
Voltage - Output | 0 ~ 32VDC | |
Current - Output | 0 ~ 300mA | |
Display Type | No Display | |
Number of Characters | - | |
Features | Unipolar (+ and –) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), USB Interface, Unipolar, Premium Option (16-bit Range Control) | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | ±1%; ±1% |

