2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22L10-000-202

DigiKey Part Number
563-2033-ND
Manufacturer
Manufacturer Product Number
M22L10-000-202
Description
POT 2K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
2k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
Long Life
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.906" (23.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M9 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.874" Dia (22.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,12000 €34,12 €
1028,31100 €283,11 €
3025,87467 €776,24 €
5024,81100 €1 240,55 €
10023,43490 €2 343,49 €
25021,72940 €5 432,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,12000 €
Unit Price with VAT:41,96760 €