Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6
SOT-563, SOT-666
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1114D151D-TR-FE

DigiKey Part Number
2129-R1114D151D-TR-FETR-ND - Tape & Reel (TR)
2129-R1114D151D-TR-FECT-ND - Cut Tape (CT)
2129-R1114D151D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1114D151D-TR-FE
Description
IC REG LIN 1.5V 150MA SON1612-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SON1612-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB ~ 60dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SON1612-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35100 €3,51 €
250,31440 €7,86 €
1000,27380 €27,38 €
2500,25464 €63,66 €
5000,24300 €121,50 €
1 0000,23345 €233,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,21909 €876,36 €
8 0000,21376 €1 710,08 €
12 0000,21109 €2 533,08 €
20 0000,20813 €4 162,60 €
28 0000,20641 €5 779,48 €
40 0000,20474 €8 189,60 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,61500 €