
AT3010E02JE | |
|---|---|
DigiKey Part Number | AT3010E02JE-ND |
Manufacturer | |
Manufacturer Product Number | AT3010E02JE |
Description | YB ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, Yellow | |
Illumination | Illumination Opening | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,55030 € | 555,03 € |
| Unit Price without VAT: | 5,55030 € |
|---|---|
| Unit Price with VAT: | 6,82687 € |

