


AT3010F05JA | |
|---|---|
DigiKey Part Number | AT3010F05JA-ND |
Manufacturer | |
Manufacturer Product Number | AT3010F05JA |
Description | CAP PUSHBUTTON SQUARE CLEAR/BLK |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, Black | |
Illumination | Illumination Opening | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 4.00mm H | |
Features | Built-In Green LED | |
Base Product Number |

