IP Rated Switches | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT3010F24JF

DigiKey Part Number
AT3010F24JF-ND
Manufacturer
Manufacturer Product Number
AT3010F24JF
Description
YB ILLUM PUSHBUTTON CAP
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Clear, Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Square
Color
Clear, Green
Illumination
Illumination Opening
For Use With/Related Products
YB Series
Mounting Type
Snap Fit
Size
15.00mm L x 15.00mm W x 4.00mm H
Features
Built-In Green LED
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.