Square, Sculptured Pushbutton Switch Cap Clear, Amber Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT3074JD

DigiKey Part Number
AT3074JD-ND
Manufacturer
Manufacturer Product Number
AT3074JD
Description
CAP PUSHBUTTON SQUARE CLR/AMBER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Square, Sculptured Pushbutton Switch Cap Clear, Amber Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Square, Sculptured
Color
Clear, Amber
Illumination
Illuminated
For Use With/Related Products
UB2 Series
Mounting Type
Snap Fit
Size
15.00mm L x 15.00mm W x 6.10mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,93400 €19,34 €
251,85920 €46,48 €
501,80460 €90,23 €
1001,75140 €175,14 €
2501,68364 €420,91 €
5001,63412 €817,06 €
1 0001,58603 €1 586,03 €
5 0001,47971 €7 398,55 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,61990 €