
AT3074JF | |
|---|---|
DigiKey Part Number | AT3074JF-ND |
Manufacturer | |
Manufacturer Product Number | AT3074JF |
Description | CAP PUSHBUTTON SQUARE CLEAR/GRN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square, Sculptured Pushbutton Switch Cap Clear, Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Sculptured | |
Color | Clear, Green | |
Illumination | Illuminated | |
For Use With/Related Products | UB2 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 6.10mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,93400 € | 19,34 € |
| 25 | 1,85920 € | 46,48 € |
| 50 | 1,80460 € | 90,23 € |
| 100 | 1,75140 € | 175,14 € |
| 250 | 1,68364 € | 420,91 € |
| 500 | 1,63412 € | 817,06 € |
| 1 000 | 1,58603 € | 1 586,03 € |
| 5 000 | 1,47971 € | 7 398,55 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,61990 € |

