Keylock Switch 2 Position SPDT 3A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 3A (AC) 125 V AC DC Panel Mount
SK12AAW01
SK12AAW01

SK12AAW01

DigiKey Part Number
360-1935-ND
Manufacturer
Manufacturer Product Number
SK12AAW01
Description
SWITCH KEYLOCK 2POS SPDT 3A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SK12AAW01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
27.00mm
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 548
Factory Stock: 849
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,59000 €17,59 €
1015,17800 €151,78 €
2514,30960 €357,74 €
5013,68500 €684,25 €
10013,08700 €1 308,70 €
25012,33448 €3 083,62 €
50012,26656 €6 133,28 €
Manufacturers Standard Package
Unit Price without VAT:17,59000 €
Unit Price with VAT:21,63570 €