
EB2085G-B-J51A | |
|---|---|
DigiKey Part Number | EB2085G-B-J51A-ND |
Manufacturer | |
Manufacturer Product Number | EB2085G-B-J51A |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2085G-B-J51A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.00mm x 12.50mm | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 11,99800 € | 119,98 € |
| 25 | 11,31280 € | 282,82 € |
| 50 | 10,81920 € | 540,96 € |
| 100 | 10,34680 € | 1 034,68 € |
| 250 | 9,75240 € | 2 438,10 € |
| 500 | 9,32452 € | 4 662,26 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 17,09700 € |

