14 Position Receptacle Connector SCSI Free Hanging (In-Line) Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-014-203-001

DigiKey Part Number
T1507-ND
Manufacturer
Manufacturer Product Number
110-014-203-001
Description
CONN SCSI RCPT 14P STR SLDR CUP
Customer Reference
Detailed Description
14 Position Receptacle Connector SCSI Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
14
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Flange Feature
Housing/Shell (Unthreaded)
Type
SCSI
Features
Assembly Hardware, Backshell, Bail Lock, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.