
PT40-100psia-2-1-8-7-CC | |
|---|---|
DigiKey Part Number | 4681-PT40-100psia-2-1-8-7-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT40-100psia-2-1-8-7-CC |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 100PSI (0kPa ~ 689.48kPa) Absolute Male - 1/2" (12.7mm) NPT 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Absolute | |
Operating Pressure | 0PSI ~ 100PSI (0kPa ~ 689.48kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.125% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | Calibration Certificate | |
Termination Style | DIN EN 175301-803 Form C | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,49000 € | 584,49 € |
| Unit Price without VAT: | 584,49000 € |
|---|---|
| Unit Price with VAT: | 718,92270 € |

