
PT40-1500psig-1-2-2-36-CC | |
|---|---|
DigiKey Part Number | 4681-PT40-1500psig-1-2-2-36-CC-ND |
Manufacturer | |
Manufacturer Product Number | PT40-1500psig-1-2-2-36-CC |
Description | High Accuracy Fixed Range Pressu |
Customer Reference | |
Detailed Description | Pressure Sensor Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NOSHOK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial | |
Pressure Type | Gauge | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Calibration Certificate | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,00000 € | 461,00 € |
| Unit Price without VAT: | 461,00000 € |
|---|---|
| Unit Price with VAT: | 567,03000 € |

