New at DigiKey
Image for NSM2012-30U5R-DSPR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSM2012-30U5R-DSPR

DigiKey Part Number
5380-NSM2012-30U5R-DSPRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSM2012-30U5R-DSPR
Description
INTEGRATED CURRENT SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 30A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Linearity
±0.2%
Mfr
Accuracy
±2.5%
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Response Time
1.5µs
Part Status
Active
Current - Supply (Max)
15mA
For Measuring
DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Qualification
AEC-Q100
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
133.3mV/A
Supplier Device Package
8-SOP
Frequency
DC ~ 400kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,83232 €2 080,80 €
Manufacturers Standard Package
Unit Price without VAT:0,83232 €
Unit Price with VAT:1,02375 €