
NUC1311LC2AE | |
|---|---|
DigiKey Part Number | 816-NUC1311LC2AE-ND |
Manufacturer | |
Manufacturer Product Number | NUC1311LC2AE |
Description | M0-36KFLASH+8KRAM+UART+SPI+I2C+P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 NuMicro™ NUC1311 Microcontroller IC 32-Bit 50MHz 36KB (36K x 8) FLASH 48-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b SAR |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29314 € | 646,57 € |
| Unit Price without VAT: | 1,29314 € |
|---|---|
| Unit Price with VAT: | 1,59056 € |

