74AVCH1T45GM-Q100H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 119
Unit Price: 0,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 347
Unit Price: 4,97000 €
Datasheet

Similar


onsemi
In Stock: 2 950
Unit Price: 0,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8 276
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 19 455
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 32 586
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 20 066
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 87 971
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 987
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 528
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 86 290
Unit Price: 0,33000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH1T45GM-Q100H

DigiKey Part Number
74AVCH1T45GM-Q100H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVCH1T45GM-Q100H
Description
IC XLTR VL BIDIR 6-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes