BAP50-04W,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 2 662
Unit Price: 1,65000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3 653
Unit Price: 1,44000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 1 060
Unit Price: 1,65000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 483
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 807
Unit Price: 0,29000 €
Datasheet
RF Diode PIN - 1 Pair Series Connection 50V 50 mA 240 mW SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP50-04W,115

DigiKey Part Number
568-1918-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP50-04W,115
Description
RF DIODE PIN 50V 240MW SC-70
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 50 mA 240 mW SC-70
Datasheet
 Datasheet
EDA/CAD Models
BAP50-04W,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Current - Max
50 mA
Capacitance @ Vr, F
0.5pF @ 5V, 1MHz
Resistance @ If, F
5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
240 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes