
CBT3306GT,115 | |
|---|---|
DigiKey Part Number | 2156-CBT3306GT,115-ND |
Manufacturer | |
Manufacturer Product Number | CBT3306GT,115 |
Description | IC BUS SWITCH 1 X 1:1 8-XSON |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-XSON (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | CBT3306GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.95x1) | |
Base Product Number |

