MFR Recommended

LPC55S06JHI48QL | |
|---|---|
DigiKey Part Number | 568-LPC55S06JHI48QL-ND |
Manufacturer | |
Manufacturer Product Number | LPC55S06JHI48QL |
Description | IC MCU 32BIT 256KB FLASH 48HVQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S0x Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC55S06JHI48QL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 7x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 2,42704 € | 631,03 € |
| Unit Price without VAT: | 2,42704 € |
|---|---|
| Unit Price with VAT: | 2,98526 € |


