
MRF9030NR1 | |
|---|---|
DigiKey Part Number | MRF9030NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF9030NR1 |
Description | RF MOSFET LDMOS 26V TO270-2 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 250 mA 945MHz 20dB 30W TO-270-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 20dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 30W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AA | |
Supplier Device Package | TO-270-2 | |
Base Product Number |

